
JLLS025.T | |
|---|---|
DigiKey Part Number | 5666-JLLS025.T-ND |
Manufacturer | |
Manufacturer Product Number | JLLS025.T |
Description | FUSE CARTRIDGE 25A 600VAC/300VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 1.500" L (14.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,819.00000 | ¥5,819 |
| 5 | ¥4,826.80000 | ¥24,134 |
| 10 | ¥4,452.90000 | ¥44,529 |
| 50 | ¥3,688.52000 | ¥184,426 |
| 100 | ¥3,398.79000 | ¥339,879 |
| 250 | ¥3,047.75600 | ¥761,939 |
| 500 | ¥2,804.23000 | ¥1,402,115 |
| Unit Price without JCT: | ¥5,819.00000 |
|---|---|
| Unit Price with JCT: | ¥6,400.90000 |

