
IXDI630MCI | |
|---|---|
DigiKey Part Number | IXDI630MCI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI630MCI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDI630MCI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 9V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,511.00000 | ¥1,511 |
| 10 | ¥1,175.50000 | ¥11,755 |
| 50 | ¥1,040.96000 | ¥52,048 |
| 100 | ¥999.29000 | ¥99,929 |
| 250 | ¥955.28800 | ¥238,822 |
| 500 | ¥928.77400 | ¥464,387 |
| 1,000 | ¥906.94400 | ¥906,944 |
| Unit Price without JCT: | ¥1,511.00000 |
|---|---|
| Unit Price with JCT: | ¥1,662.10000 |


