Direct
Similar



HVR250P120CR2F | |
|---|---|
DigiKey Part Number | HVR250P120CR2F-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR250P120CR2F |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 700 ms | |
Resistance - Initial (Ri) (Min) | 8 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.268" Dia x 0.201" T (6.80mm x 5.10mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.217" (5.50mm) | |
Approval Agency | cURus, TUV |



