
H-33-MAGNET | |
|---|---|
DigiKey Part Number | HE512-ND |
Manufacturer | |
Manufacturer Product Number | H-33-MAGNET |
Description | MAGNET 0.125" SQ X 0.750" H RECT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.125" Sq x 0.750" H (3.20mm x 19.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 10900G (Flux Density) | |
Size | 0.125" Sq x 0.750" H (3.20mm x 19.0mm) | |
Operating Temperature | 450°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥280.00000 | ¥280 |
| 5 | ¥248.80000 | ¥1,244 |
| 10 | ¥237.20000 | ¥2,372 |
| 25 | ¥223.04000 | ¥5,576 |
| 50 | ¥213.54000 | ¥10,677 |
| 100 | ¥204.76000 | ¥20,476 |
| 500 | ¥187.15200 | ¥93,576 |
| 1,000 | ¥180.60100 | ¥180,601 |
| 5,000 | ¥167.40580 | ¥837,029 |
| Unit Price without JCT: | ¥280.00000 |
|---|---|
| Unit Price with JCT: | ¥308.00000 |








