Gas Discharge Tube 350 V 1000A (1kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 1000A (1kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS23-351M-R01-2

DigiKey Part Number
18-GTCS23-351M-R01-2TR-ND - Tape & Reel (TR)
18-GTCS23-351M-R01-2CT-ND - Cut Tape (CT)
18-GTCS23-351M-R01-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTCS23-351M-R01-2
Description
GDT 350V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 1000A (1kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
350 V
Base Product Number
Impulse Discharge Current (8/20µs)
1000A (1kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,827
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥218.00000¥218
5¥180.20000¥901
10¥166.20000¥1,662
50¥137.84000¥6,892
100¥127.17000¥12,717
250¥114.29600¥28,574
500¥105.39200¥52,696
1,000¥97.14500¥97,145
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥80.55000¥161,100
4,000¥77.02700¥308,108
Manufacturers Standard Package
Unit Price without JCT:¥218.00000
Unit Price with JCT:¥239.80000