


GTCR36-900M-R10-FT | |
|---|---|
DigiKey Part Number | GTCR36-900M-R10-FT-ND |
Manufacturer | |
Manufacturer Product Number | GTCR36-900M-R10-FT |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Radial Cylinder, 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥559.00000 | ¥559 |
| 5 | ¥463.80000 | ¥2,319 |
| 10 | ¥428.10000 | ¥4,281 |
| 50 | ¥355.10000 | ¥17,755 |
| 100 | ¥327.56000 | ¥32,756 |
| 250 | ¥294.23600 | ¥73,559 |
| 500 | ¥271.17200 | ¥135,586 |
| 1,000 | ¥249.78800 | ¥249,788 |
| 5,000 | ¥244.84240 | ¥1,224,212 |
| Unit Price without JCT: | ¥559.00000 |
|---|---|
| Unit Price with JCT: | ¥614.90000 |

