


DST5100S | |
|---|---|
DigiKey Part Number | F10089TR-ND - Tape & Reel (TR) F10089CT-ND - Cut Tape (CT) F10089DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST5100S |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Capacitance @ Vr, F | 245pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥207.00000 | ¥207 |
| 10 | ¥130.50000 | ¥1,305 |
| 100 | ¥86.07000 | ¥8,607 |
| 500 | ¥66.96800 | ¥33,484 |
| 1,000 | ¥60.81400 | ¥60,814 |
| 2,000 | ¥55.75500 | ¥111,510 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥45.55140 | ¥227,757 |
| Unit Price without JCT: | ¥207.00000 |
|---|---|
| Unit Price with JCT: | ¥227.70000 |


