DCNHR50PF12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse/Commercial Vehicle Products
In Stock: 16
Unit Price: ¥10,139.00000
Datasheet

Similar


Component Basics
In Stock: 390
Unit Price: ¥9,971.00000
Datasheet
Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNHR50PF12

DigiKey Part Number
5346-DCNHR50PF12-ND
Manufacturer
Manufacturer Product Number
DCNHR50PF12
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 50 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR50PF12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
8.4 VDC
Must Release Voltage
1 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
541.7 mA
Coil Power
6.5W
Coil Resistance
22.15Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes