TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4025L

DigiKey Part Number
D4025L-ND
Manufacturer
Manufacturer Product Number
D4025L
Description
DIODE STANDARD 400V 15.9A TO220
Customer Reference
Detailed Description
Diode 400 V 15.9A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
15.9A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 15.9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220 Isolated Tab
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types