New at DigiKey
260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-170C-Y-12

DigiKey Part Number
18-AK6-170C-Y-12-ND
Manufacturer
Manufacturer Product Number
AK6-170C-Y-12
Description
TVS DIODE 170VWM 260VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
260V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
260V
Mfr
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
2800pF @ 10kHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
170V
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Breakdown (Min)
180V
Supplier Device Package
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
12¥7,065.00000¥84,780
Manufacturers Standard Package
Unit Price without JCT:¥7,065.00000
Unit Price with JCT:¥7,771.50000