
91126 | |
|---|---|
DigiKey Part Number | F9191-ND |
Manufacturer | |
Manufacturer Product Number | 91126 |
Description | SWITCH MOM NC HENCOL 19 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,794.00000 | ¥5,794 |
| 10 | ¥4,998.40000 | ¥49,984 |
| 25 | ¥4,712.24000 | ¥117,806 |
| 80 | ¥4,371.55000 | ¥349,724 |
| 160 | ¥4,179.88750 | ¥668,782 |
| 320 | ¥3,996.19063 | ¥1,278,781 |
| Unit Price without JCT: | ¥5,794.00000 |
|---|---|
| Unit Price with JCT: | ¥6,373.40000 |

