
8.0SMDJ75A | |
|---|---|
DigiKey Part Number | 8.0SMDJ75ATR-ND - Tape & Reel (TR) 8.0SMDJ75ACT-ND - Cut Tape (CT) 8.0SMDJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ75A |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 66.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 66.2A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥816.00000 | ¥816 |
| 10 | ¥539.60000 | ¥5,396 |
| 100 | ¥382.33000 | ¥38,233 |
| 500 | ¥328.00000 | ¥164,000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥267.97433 | ¥803,923 |
| Unit Price without JCT: | ¥816.00000 |
|---|---|
| Unit Price with JCT: | ¥897.60000 |

