Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59075-1-S-02-F

DigiKey Part Number
59075-1-S-02-F-ND
Manufacturer
Manufacturer Product Number
59075-1-S-02-F
Description
SENSOR REED SW SPST-NO W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.