
45705000001 | |
---|---|
DigiKey Part Number | 45705000001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 45705000001 |
Description | FUSE BRD MNT 500MA 250VAC SMD |
Customer Reference | |
Detailed Description | 500mA 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 VAC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.394" L x 0.110" W x 0.110" H (10.00mm x 2.80mm x 2.80mm) | |
Melting I²t | 2.0 | |
DC Cold Resistance | 640 mOhms |