250 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39502500440

DigiKey Part Number
WK4335BK-ND
Manufacturer
Manufacturer Product Number
39502500440
Description
FUSE BRD MNT 250MA 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.013
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
2.31 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,830
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥320.00000¥320
5¥265.40000¥1,327
10¥245.00000¥2,450
50¥203.28000¥10,164
100¥187.53000¥18,753
250¥168.50800¥42,127
500¥155.34600¥77,673
1,400¥137.55143¥192,572
5,600¥132.59107¥742,510
Manufacturers Standard Package
Unit Price without JCT:¥320.00000
Unit Price with JCT:¥352.00000