
37001600000 | |
|---|---|
DigiKey Part Number | 18-37001600000CT-ND - Cut Tape (CT) 18-37001600000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37001600000 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.014 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 5 | ¥167.20000 | ¥836 |
| 10 | ¥154.10000 | ¥1,541 |
| 50 | ¥127.86000 | ¥6,393 |
| 100 | ¥117.98000 | ¥11,798 |
| 250 | ¥106.03200 | ¥26,508 |
| 500 | ¥97.78400 | ¥48,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥77.26000 | ¥77,260 |
| 2,000 | ¥71.18500 | ¥142,370 |
| 3,000 | ¥67.83800 | ¥203,514 |
| 5,000 | ¥67.22200 | ¥336,110 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |

