
37001000000 | |
|---|---|
DigiKey Part Number | F5466CT-ND - Cut Tape (CT) F5466TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37001000000 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0038 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 5 | ¥166.80000 | ¥834 |
| 10 | ¥153.80000 | ¥1,538 |
| 50 | ¥127.62000 | ¥6,381 |
| 100 | ¥117.75000 | ¥11,775 |
| 250 | ¥105.83200 | ¥26,458 |
| 500 | ¥97.59800 | ¥48,799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥77.11200 | ¥77,112 |
| 2,000 | ¥71.04900 | ¥142,098 |
| 3,000 | ¥67.70867 | ¥203,126 |
| 5,000 | ¥67.09380 | ¥335,469 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |


