30KPA270A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,465
Unit Price: ¥3,432.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥3,548.89250
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1,387.29625
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA270A-HR

DigiKey Part Number
30KPA270A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA270A-HR
Description
TVS DIODE 270VWM 436.2VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
436.2V Clamp 69.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
270V
Voltage - Breakdown (Min)
301.6V
Voltage - Clamping (Max) @ Ipp
436.2V
Current - Peak Pulse (10/1000µs)
69.5A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥3,757.65125¥3,006,121
Manufacturers Standard Package
Unit Price without JCT:¥3,757.65125
Unit Price with JCT:¥4,133.41638