Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

30KPA120C-B | |
|---|---|
DigiKey Part Number | 30KPA120C-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA120C-B |
Description | TVS DIODE 120VWM 204.12VC P600 |
Customer Reference | |
Detailed Description | 204.12V Clamp 155.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA120C-B Models |
Category | Current - Peak Pulse (10/1000µs) 155.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 126.63V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 204.12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA120CA | Littelfuse Inc. | 1,132 | 30KPA120CACT-ND | ¥4,118.00000 | Direct |
| 30KPA120CA-B | Littelfuse Inc. | 0 | 30KPA120CA-B-ND | ¥2,755.86000 | Direct |
| 15KP120CA-TP | MCC (Micro Commercial Components) | 0 | 15KP120CA-TPCT-ND | ¥2,342.00000 | Similar |
| 15KPA120CAE3/TR13 | Microchip Technology | 0 | 15KPA120CAE3/TR13-ND | ¥2,244.47000 | Similar |
| 15KPA120CE3/TR13 | Microchip Technology | 0 | 15KPA120CE3/TR13-ND | ¥2,244.47000 | Similar |




