27517000001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,091
Unit Price: ¥239.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,970
Unit Price: ¥206.00000
Datasheet
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27517000001

DigiKey Part Number
WK1094TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
27517000001
Description
FUSE BRD MNT 7A 125VAC/VDC AXIAL
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Mounting Type
Through Hole
Melting I²t
11.0
Fuse Type
Approval Agency
CE, cUL, UL
Current Rating (Amps)
Size / Dimension
0.094" Dia x 0.283" L (2.40mm x 7.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251007.MRT1LLittelfuse Inc.4,091F3175CT-ND¥239.00000Direct
0251007.MXLLittelfuse Inc.7,970F2318-ND¥206.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes