
24401-01 | |
|---|---|
DigiKey Part Number | F8572-ND |
Manufacturer | |
Manufacturer Product Number | 24401-01 |
Description | RELAY GEN PURPOSE DPST 85A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24401-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 685.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Copper | |
Approval Agency | - | |
Relay Type | ||
Coil Resistance | 17.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,833.00000 | ¥12,833 |
| 5 | ¥10,643.80000 | ¥53,219 |
| 40 | ¥8,341.60000 | ¥333,664 |
| 80 | ¥7,683.67500 | ¥614,694 |
| 120 | ¥7,321.01667 | ¥878,522 |
| Unit Price without JCT: | ¥12,833.00000 |
|---|---|
| Unit Price with JCT: | ¥14,116.30000 |

