Direct
Direct
Similar
Similar

20KPA144C-B | |
|---|---|
DigiKey Part Number | 20KPA144C-B-ND |
Manufacturer | |
Manufacturer Product Number | 20KPA144C-B |
Description | TVS DIODE 144VWM 243.6VC P600 |
Customer Reference | |
Detailed Description | 243.6V Clamp 87.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA144C-B Models |
Category | Current - Peak Pulse (10/1000µs) 87.1A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 144V | Supplier Device Package |
Voltage - Breakdown (Min) 151.96V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20KPA144CA | Littelfuse Inc. | 58 | 20KPA144CACT-ND | ¥2,787.00000 | Direct |
| 20KPA144CA-B | Littelfuse Inc. | 0 | 20KPA144CA-B-ND | ¥2,112.80000 | Direct |
| 30KPA144CAE3/TR13 | Microchip Technology | 0 | 30KPA144CAE3/TR13-ND | ¥4,000.12125 | Similar |
| 30KPA144CE3/TR13 | Microchip Technology | 0 | 30KPA144CE3/TR13-ND | ¥4,000.12125 | Similar |



