142.6885.5702 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,149
Unit Price: ¥603.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142.6885.5702

DigiKey Part Number
142.6885.5702-ND
Manufacturer
Manufacturer Product Number
142.6885.5702
Description
FUSE AUTO 70A 58VDC BLADE MAX
Customer Reference
Detailed Description
70 A 58 V Fuse Automotive Requires Holder Blade, Max
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
58 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
70000.0
Approval Agency
cULus
Operating Temperature
-
Color
Brown
Size / Dimension
1.169" L x 0.358" W x 0.839" H (29.70mm x 9.10mm x 21.30mm)
DC Cold Resistance
0.0008 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes