



104JM1A | |
|---|---|
DigiKey Part Number | 5666-104JM1A-ND |
Manufacturer | |
Manufacturer Product Number | 104JM1A |
Description | THERM NTC 100KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 104JM1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 5 | ¥143.20000 | ¥716 |
| 10 | ¥135.90000 | ¥1,359 |
| 25 | ¥127.28000 | ¥3,182 |
| 50 | ¥121.42000 | ¥6,071 |
| 250 | ¥109.56400 | ¥27,391 |
| 500 | ¥105.15800 | ¥52,579 |
| 1,000 | ¥101.12400 | ¥101,124 |
| 5,000 | ¥93.00440 | ¥465,022 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

