Similar
Similar
Similar

1.5KE43ARL4G | |
|---|---|
DigiKey Part Number | 1.5KE43ARL4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43ARL4G |
Description | TVS DIODE 36.8VWM 59.3VC AXIAL |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE43A | Littelfuse Inc. | 3,294 | 1.5KE43ALFCT-ND | ¥148.00000 | Direct |
| TP6KE43A | Littelfuse Inc. | 3,406 | F6917CT-ND | ¥118.00000 | Similar |
| 1.5KE43A-G | Comchip Technology | 0 | 1.5KE43A-G-ND | ¥63.71700 | Similar |
| 1.5KE43A-HF | Comchip Technology | 0 | 641-1.5KE43A-HFTB-ND | ¥63.71700 | Similar |
| 1.5KE43A-TP | MCC (Micro Commercial Components) | 1,165 | 1.5KE43A-TPMSCT-ND | ¥121.00000 | Similar |





