
0MAH0001Z | |
---|---|
DigiKey Part Number | F1059-ND |
Manufacturer | |
Manufacturer Product Number | 0MAH0001Z |
Description | FUSE HOLDER BLADE 60A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 1 Circuit Blade Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |