


0FLQ020.T | |
|---|---|
DigiKey Part Number | F1055-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ020.T |
Description | FUSE CARTRIDGE 20A 500VAC/300VDC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,981.00000 | ¥5,981 |
| 5 | ¥4,962.60000 | ¥24,813 |
| 10 | ¥4,578.20000 | ¥45,782 |
| 50 | ¥3,792.18000 | ¥189,609 |
| 100 | ¥3,494.25000 | ¥349,425 |
| 250 | ¥3,133.25600 | ¥783,314 |
| 500 | ¥2,882.83800 | ¥1,441,419 |
| Unit Price without JCT: | ¥5,981.00000 |
|---|---|
| Unit Price with JCT: | ¥6,579.10000 |


