
0FLQ01.6T | |
|---|---|
DigiKey Part Number | F1044-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ01.6T |
Description | FUSE CRTRDGE 1.6A 500VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.6A 500 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,273.00000 | ¥5,273 |
| 5 | ¥4,375.00000 | ¥21,875 |
| 10 | ¥4,036.00000 | ¥40,360 |
| 50 | ¥3,343.20000 | ¥167,160 |
| 100 | ¥3,080.61000 | ¥308,061 |
| 250 | ¥2,762.49200 | ¥690,623 |
| 500 | ¥2,577.54400 | ¥1,288,772 |
| Unit Price without JCT: | ¥5,273.00000 |
|---|---|
| Unit Price with JCT: | ¥5,800.30000 |


