0881090.URF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,512
Unit Price: ¥4,532.00000
Datasheet
Image for 0881090.URF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881090.URF

DigiKey Part Number
F12124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0881090.URF
Description
FUSE BOARD MOUNT 90A 75VDC 2SMD
Customer Reference
Detailed Description
90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
4300.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm)
DC Cold Resistance
0.54 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes