0881090.URF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,512
Unit Price: ¥4,942.00000
Datasheet
Image for 0881090.URF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881090.URF

DigiKey Part Number
F12124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0881090.URF
Description
FUSE BOARD MOUNT 90A 75VDC 2SMD
Customer Reference
Detailed Description
90 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Tape & Reel (TR)
Melting I²t
4300.0
Part Status
Obsolete
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 100°C
Fuse Type
Size / Dimension
0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm)
Current Rating (Amps)
DC Cold Resistance
0.54 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0881090.URLittelfuse Inc.3,512F9972CT-ND¥4,942.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes