
0875.500MXEP | |
|---|---|
DigiKey Part Number | F3286-ND |
Manufacturer | |
Manufacturer Product Number | 0875.500MXEP |
Description | FUSE CERAMIC 500MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.288 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.256 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥533.00000 | ¥533 |
| 5 | ¥442.00000 | ¥2,210 |
| 10 | ¥407.80000 | ¥4,078 |
| 50 | ¥338.36000 | ¥16,918 |
| 100 | ¥312.11000 | ¥31,211 |
| 250 | ¥280.38000 | ¥70,095 |
| 500 | ¥258.41200 | ¥129,206 |
| 1,000 | ¥238.04300 | ¥238,043 |
| 5,000 | ¥232.14060 | ¥1,160,703 |
| Unit Price without JCT: | ¥533.00000 |
|---|---|
| Unit Price with JCT: | ¥586.30000 |

