
0495060.UXA | |
---|---|
DigiKey Part Number | 0495060.UXA-ND |
Manufacturer | |
Manufacturer Product Number | 0495060.UXA |
Description | FUSE AUTO 60A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 19500.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 0.76 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥212.59400 | ¥106,297 |
Unit Price without JCT: | ¥212.59400 |
---|---|
Unit Price with JCT: | ¥233.85340 |