
040801.5WR | |
|---|---|
DigiKey Part Number | 18-040801.5WRTR-ND - Tape & Reel (TR) 18-040801.5WRCT-ND - Cut Tape (CT) 18-040801.5WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040801.5WR |
Description | FUSE 32V HIGH I2T 0603 TL 1.5A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.18 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 5 | ¥227.00000 | ¥1,135 |
| 10 | ¥209.60000 | ¥2,096 |
| 50 | ¥173.86000 | ¥8,693 |
| 100 | ¥160.39000 | ¥16,039 |
| 250 | ¥144.14400 | ¥36,036 |
| 500 | ¥132.90600 | ¥66,453 |
| 1,000 | ¥122.49400 | ¥122,494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥94.22733 | ¥282,682 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |

