
0325.150VXP | |
---|---|
DigiKey Part Number | 0325.150VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0325.150VXP |
Description | FUSE CERM 150MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.150VXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.143 | |
Approval Agency | CE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 15.45 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | ¥1,689.80000 | ¥8,449 |
Unit Price without JCT: | ¥1,689.80000 |
---|---|
Unit Price with JCT: | ¥1,858.78000 |