
0295050.T | |
---|---|
DigiKey Part Number | 0295050.T-ND |
Manufacturer | |
Manufacturer Product Number | 0295050.T |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0295050.T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥895.00000 | ¥895 |
5 | ¥742.80000 | ¥3,714 |
10 | ¥685.50000 | ¥6,855 |
50 | ¥568.50000 | ¥28,425 |
100 | ¥524.27000 | ¥52,427 |
250 | ¥470.80000 | ¥117,700 |
500 | ¥433.76200 | ¥216,881 |
1,000 | ¥412.50700 | ¥412,507 |
Unit Price without JCT: | ¥895.00000 |
---|---|
Unit Price with JCT: | ¥984.50000 |