Image for 0293040.U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0293040.U

DigiKey Part Number
0293040.U-ND
Manufacturer
Manufacturer Product Number
0293040.U
Description
FUSE AUTO 40A 32VDC AUTO LINK
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types