40 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 A 32 V Fuse Automotive Requires Holder Auto Link
0293020.H
0293020.H

0293040.T

DigiKey Part Number
0293040.T-ND
Manufacturer
Manufacturer Product Number
0293040.T
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥1,236.00000¥1,236
5¥1,025.60000¥5,128
10¥946.40000¥9,464
50¥784.86000¥39,243
100¥723.75000¥72,375
250¥649.79200¥162,448
500¥598.55800¥299,279
1,000¥585.57500¥585,575
Manufacturers Standard Package
Unit Price without JCT:¥1,236.00000
Unit Price with JCT:¥1,359.60000