
0269.300V | |
---|---|
DigiKey Part Number | 0269.300V-ND |
Manufacturer | |
Manufacturer Product Number | 0269.300V |
Description | FUSE BOARD MNT 300MA 125VAC/VDC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 300 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.290" H (5.97mm x 7.37mm) | |
DC Cold Resistance | 1.25 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥66,819.00000 | ¥66,819 |
5 | ¥55,351.20000 | ¥276,756 |
10 | ¥51,005.00000 | ¥510,050 |
Unit Price without JCT: | ¥66,819.00000 |
---|---|
Unit Price with JCT: | ¥73,500.90000 |