
02513.15NRT1L | |
|---|---|
DigiKey Part Number | 02513.15NRT1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 02513.15NRT1L |
Description | FUSE BRD MT 3.15A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 02513.15NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0364 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥90.64900 | ¥453,245 |
| Unit Price without JCT: | ¥90.64900 |
|---|---|
| Unit Price with JCT: | ¥99.71390 |

