
0251012.NRT1L | |
|---|---|
DigiKey Part Number | 18-0251012.NRT1LTR-ND - Tape & Reel (TR) 18-0251012.NRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251012.NRT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥286.00000 | ¥286 |
| 5 | ¥237.00000 | ¥1,185 |
| 10 | ¥218.50000 | ¥2,185 |
| 50 | ¥181.34000 | ¥9,067 |
| 100 | ¥167.30000 | ¥16,730 |
| 250 | ¥150.34400 | ¥37,586 |
| 500 | ¥138.61800 | ¥69,309 |
| 1,000 | ¥127.75500 | ¥127,755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥98.69360 | ¥493,468 |
| Unit Price without JCT: | ¥286.00000 |
|---|---|
| Unit Price with JCT: | ¥314.60000 |

