
0251.630MXL | |
|---|---|
DigiKey Part Number | F2312-ND |
Manufacturer | |
Manufacturer Product Number | 0251.630MXL |
Description | FUSE BRD MT 630MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 630 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.630MXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.08 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.205 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249.00000 | ¥249 |
| 5 | ¥207.00000 | ¥1,035 |
| 10 | ¥190.90000 | ¥1,909 |
| 50 | ¥158.48000 | ¥7,924 |
| 100 | ¥146.23000 | ¥14,623 |
| 250 | ¥131.40000 | ¥32,850 |
| 500 | ¥121.15200 | ¥60,576 |
| 1,000 | ¥111.65800 | ¥111,658 |
| 5,000 | ¥100.83320 | ¥504,166 |
| Unit Price without JCT: | ¥249.00000 |
|---|---|
| Unit Price with JCT: | ¥273.90000 |




