

USUG1000-103K | |
---|---|
DigiKey Part Number | 5666-USUG1000-103K-ND |
Manufacturer | |
Manufacturer Product Number | USUG1000-103K |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥109.58000 | ¥27,395 |
Unit Price without JCT: | ¥109.58000 |
---|---|
Unit Price with JCT: | ¥120.53800 |