
SPDN-D120-3Y | |
|---|---|
DigiKey Part Number | 5666-SPDN-D120-3Y-ND |
Manufacturer | |
Manufacturer Product Number | SPDN-D120-3Y |
Description | SPD TYPE 1 150V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 150V MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 1 kV | |
Operating Temperature | -35°C ~ 85°C | |
Features | Thermally Protected, Visual Life Indicator | |
Mounting Type | Panel Mount | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,352.00000 | ¥37,352 |
| Unit Price without JCT: | ¥37,352.00000 |
|---|---|
| Unit Price with JCT: | ¥41,087.20000 |

