KVM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KVM6

KVM4

DigiKey Part Number
5666-KVM4-ND
Manufacturer
Manufacturer Product Number
KVM4
Description
SINGLE PHASE VOLTAGE MONITOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 132VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized Low
Trip Range
78 ~ 99V AC
Delay Time
-
Voltage - Supply
132VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 120VAC
Mounting Type
Panel Mount
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥21,418.00000¥21,418
Manufacturers Standard Package
Unit Price without JCT:¥21,418.00000
Unit Price with JCT:¥23,559.80000