
JLLS090.V | |
---|---|
DigiKey Part Number | 5666-JLLS090.V-ND |
Manufacturer | |
Manufacturer Product Number | JLLS090.V |
Description | FUSE CARTRIDGE 90A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 90A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.811" Dia x 1.642" L (20.60mm x 41.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥12,099.00000 | ¥12,099 |
Unit Price without JCT: | ¥12,099.00000 |
---|---|
Unit Price with JCT: | ¥13,308.90000 |