
FLSR450.X | |
|---|---|
DigiKey Part Number | 5666-FLSR450.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR450.X |
Description | FUSE CRTRDGE 450A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 450A | Size / Dimension 3.094" Dia x 13.374" L (78.60mm x 339.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66,798.00000 | ¥66,798 |
| 5 | ¥55,345.20000 | ¥276,726 |
| 10 | ¥51,005.50000 | ¥510,055 |
| Unit Price without JCT: | ¥66,798.00000 |
|---|---|
| Unit Price with JCT: | ¥73,477.80000 |

