



DC103G2K | |
|---|---|
DigiKey Part Number | 5666-DC103G2K-ND |
Manufacturer | |
Manufacturer Product Number | DC103G2K |
Description | THERMISTOR NTC 10KOHM 3575K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
EDA/CAD Models | DC103G2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3575K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥96.45400 | ¥48,227 |
| Unit Price without JCT: | ¥96.45400 |
|---|---|
| Unit Price with JCT: | ¥106.09940 |

