0FLQSeries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLQ.400T

DigiKey Part Number
5666-0FLQ.400T-ND
Manufacturer
Manufacturer Product Number
0FLQ.400T
Description
FUSE CRTRDGE 400MA 500VAC/300VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
400mA 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
400mA
Voltage Rating - AC
500 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥6,214.00000¥6,214
5¥5,155.60000¥25,778
10¥4,755.90000¥47,559
50¥3,938.94000¥196,947
100¥3,629.21000¥362,921
250¥3,253.86800¥813,467
500¥3,087.49000¥1,543,745
Manufacturers Standard Package
Unit Price without JCT:¥6,214.00000
Unit Price with JCT:¥6,835.40000