


DCNLM200NB12-01 | |
|---|---|
DigiKey Part Number | 5346-DCNLM200NB12-01-ND |
Manufacturer | |
Manufacturer Product Number | DCNLM200NB12-01 |
Description | CVP RELAY |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNLM200NB12-01 Models |
Category | Contact Rating (Current) 200 A |
Manufacturer Littelfuse/Commercial Vehicle Products | Switching Voltage 60VDC - Max |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 8.4 VDC |
Mounting Type Chassis Mount | Must Release Voltage 1 VDC |
Coil Voltage 12VDC | Operate Time 50 ms |
Contact Form SPST-NO (1 Form A) | Release Time 25 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCNLM200NB12 | Littelfuse/Commercial Vehicle Products | 15 | 5346-DCNLM200NB12-ND | ¥12,373.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,585.00000 | ¥11,585 |
| Unit Price without JCT: | ¥11,585.00000 |
|---|---|
| Unit Price with JCT: | ¥12,743.50000 |

