


DCNLEV50-ES | |
|---|---|
DigiKey Part Number | 5346-DCNLEV50-ES-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV50-ES |
Description | DC CONTACTOR 50A 900V 48VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 50 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Littelfuse/Commercial Vehicle Products | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 33 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 48VDC | Coil Current 122 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 50 A | Coil Resistance 392Ohms |
Switching Voltage 750VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV50-ES | Altran Magnetics, LLC | 21 | 2040-ALEV50-ES-ND | ¥4,580.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,898.00000 | ¥10,898 |
| 10 | ¥9,705.70000 | ¥97,057 |
| 30 | ¥9,182.53333 | ¥275,476 |
| Unit Price without JCT: | ¥10,898.00000 |
|---|---|
| Unit Price with JCT: | ¥11,987.80000 |

